1716593 | Phoenix Contact

Pin header, 11 pole, pitch 7.62 mm, straight, green, 1716593

Order No.: 62P6615
EAN: 4046356137218
MPN:
1716593
DFK-PC 5/11-ST-7,62
Series: DFK
1716593 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.7421 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
19.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.7421 €
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 11 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes