1716687 | Phoenix Contact

Pin header, 9 pole, pitch 7.62 mm, straight, green, 1716687

Order No.: 62P6598
EAN: 4046356137300
MPN:
1716687
DFK-PC 5/ 9-STF-7,62
Series: DFK
1716687 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 1 Week **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7290 €
10 pcs.
20.9083 €
50 pcs.
19.2423 €
100 pcs.
17.5049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 9 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes