1716739 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1716739

Order No.: 62P6542
EAN: 4046356137355
MPN:
1716739
DFK-PC 5/ 3-STF-SH-7,62
Series: DFK
1716739 Phoenix Contact PCB Connection Systems Image 1
1716739 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.4962 €
50 pcs.
8.6394 €
100 pcs.
7.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 3 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes