1716742 | Phoenix Contact
Pin header, 4 pole, pitch 7.62 mm, straight, green, 1716742
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
11.4359 €
50 pcs.
10.4006 €
100 pcs.
9.3653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |