1716771 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, straight, green, 1716771

Order No.: 62P6581
EAN: 4046356137393
MPN:
1716771
DFK-PC 5/ 7-STF-SH-7,62
Series: DFK
1716771 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.6715 €
50 pcs.
16.2554 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 7 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes