1716925 | Phoenix Contact
Socket header, 5 pole, pitch 7.62 mm, straight, green, 1716925
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB connector, 1716925, Phoenix Contact
PCB connector, Nominal cross section: 6 mm2, Color: green, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Contact surface: Tin, Contact connection type: Socket, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, Product range: LPC 6/..-ST, Pitch: 7.62 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 6, Locking: without, Mounting: without.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
- Increased touch protection in accordance with IEC/UL 61800-5-1
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1000 V | |
Rated current | 41 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 7.62 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |