1716942 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1716942

Order No.: 64P1964
EAN: 4055626522456
MPN:
1716942
LPC 6/ 5-STL3-7,62
Series: LPC
1716942 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5438 €

PCB connector, 1716942, Phoenix Contact

PCB connector, Nominal cross section: 6 mm2, Color: green, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Contact surface: Tin, Contact connection type: Socket, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, Product range: LPC 6/..-STL, Pitch: 7.62 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 6, Locking: Snap-in locking, Mounting: Self-locking flange.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Increased touch protection in accordance with IEC/UL 61800-5-1
  • Time-saving push-in connection when lever is closed
  • Intuitive locking mechanism prevents accidental disconnection
  • Defined contact force ensures that contact remains stable over the long term
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No