1717036 | Phoenix Contact
Pin header, 5 pole, pitch 7.62 mm, angled, green, 1717036
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 10 days: 48 pcs.
Leadtime: 2 Weeks **
PCB header, 1717036, Phoenix Contact
PCB header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PC 6/..-GL3, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 6, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Self-locking flange.
Features
- Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
- Easy PCB replacement thanks to plug-in modules
- Designed for integration into the SMT soldering process
- Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 7.62 mm | |
Type of locking | Rastverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |