1717961 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1717961

Order No.: 63P8576
EAN: 4046356140232
MPN:
1717961
QC 1,5/ 2-ST
Series: QC
1717961 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.6541 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 2-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes