1718342 | Phoenix Contact

Pin header, 10 pole, pitch 7.62 mm, straight, green, 1718342

Order No.: 63P1552
EAN: 4046356175357
MPN:
1718342
IPC 5/10-STGCL-7,62
Series: IPC
1718342 Phoenix Contact PCB Connection Systems Image 1
1718342 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
791.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.8389 €
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 10 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes