1718562 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, straight, green, 1718562

Order No.: 63P9259
EAN: 4046356175234
MPN:
1718562
SPC 5/10-STCL-7,62
Series: SPC
1718562 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
581.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.6382 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes