1718588 | Phoenix Contact

Socket header, 12 pole, pitch 7.62 mm, straight, green, 1718588

Order No.: 63P9265
EAN: 4046356175258
MPN:
1718588
SPC 5/12-STCL-7,62
Series: SPC
1718588 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
696.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.9349 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 41 A
Orientation gerade
Pin number 12-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes