1720482 | Phoenix Contact

Pin header, 4 pole, pitch 7.62 mm, straight, green, 1720482

Order No.: 63P7424
EAN: 4046356113670
MPN:
1720482
PC 5/ 4-G-7,62
Series: PC
1720482 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Available in 10 days: 5,290 pcs.
Leadtime: 2 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.3554 €
50 pcs.
3.9627 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes