1720563 | Phoenix Contact

Pin header, 12 pole, pitch 7.62 mm, straight, green, 1720563

Order No.: 63P7502
EAN: 4046356113755
MPN:
1720563
PC 5/12-G-7,62
Series: PC
1720563 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Available in 10 days: 290 pcs.
Leadtime: 2 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.925 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation gerade
Pin number 12-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes