1720686 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, angled, green, 1720686

Order No.: 63P7392
EAN: 4046356114134
MPN:
1720686
PC 5/ 2-GU-7,62
Series: PC
1720686 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available in 5 Days: 643 pcs. - if ordered today
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes