1720835 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, angled, green, 1720835

Order No.: 63P7451
EAN: 4046356113632
MPN:
1720835
PC 5/ 6-GF-7,62
Series: PC
1720835 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 10 days: 2,400 pcs.
Leadtime: 2 Weeks **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation abgewinkelt
Pin number 6-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes