1720929 | Phoenix Contact

Pin header, 4 pole, pitch 7.62 mm, straight, green, 1720929

Order No.: 63P7615
EAN: 4046356114042
MPN:
1720929
PCV 5/ 4-GF-7,62
Series: PCV
1720929 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.6886 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation gerade
Pin number 4-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes