1721041 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, angled, green, 1721041

Order No.: 63P7439
EAN: 4046356114387
MPN:
1721041
PC 5/ 5-GFU-7,62
Series: PC
1721041 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation abgewinkelt
Pin number 5-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes