1722228 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1722228

Order No.: 63P2309
EAN: 4046356116831
MPN:
1722228
MC 1,5/ 8-GF-3,81 P26 THR
Series: COMBICON MC 1,5
1722228 Phoenix Contact PCB Connection Systems Image 1
1722228 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 10 days: 2,550 pcs.
Leadtime: 2 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1055 €
50 pcs.
3.7366 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei