1727757 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, angled, green, 1727757

Order No.: 62P6583
EAN: 4046356136006
MPN:
1727757
DFK-PC 5/ 8-GF-7,62
Series: DFK
1727757 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.5303 €
50 pcs.
12.3046 €
100 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 630 V
Rated current 41 A
Orientation angled
Pin number 8 pole
Grid 7.62 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes