1727760 | Phoenix Contact
Pin header, 9 pole, pitch 7.62 mm, angled, green, 1727760
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.0892 €
50 pcs.
13.7326 €
100 pcs.
12.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 41 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |