1728109 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, black, 1728109

Order No.: 64P2721
EAN: 4046356143264
MPN:
1728109
Series: MSTB
1728109 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6172 €
50 pcs.
4.2483 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1728109, Phoenix Contact

PCB connector, Nominal cross section: 2.5 mm², color: black, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Socket, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, Product range: MSTB 2,5/..-STF, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Screw head form: L Slotted, Conductor/PCB connection direction: 0 °, Locking clip: - without Locking clip, plug-in system: COMBICON MSTB 2,5, Locking: Screw locking mechanism, mounting method: Screw flange.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Screwable flange for superior mechanical stability
  • Allows connection of two conductors
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes