1728235 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1728235

Order No.: 64P0179
EAN: 4046356144605
MPN:
1728235
TSPC 5/ 5-STF-7,62
Series: TSPC
1728235 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
639.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.7925 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 1 kV
Rated current 41 A
Orientation gerade
Pin number 5-polig
Grid 7.62 mm
Type of locking Ja
Logistics
Country of origin BG
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes