1728853 | Phoenix Contact

Pin header, 2 pole, pitch 7.62 mm, angled, green, 1728853

Order No.: 63P0550
EAN: 4046356150019
MPN:
1728853
GMSTBA 2,5 HC/ 2-G-7,62
Series: GMSTBA
1728853 Phoenix Contact PCB Connection Systems Image 1
1728853 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available in 5 Days: 7,189 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes