1731510 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, green, 1731510

Order No.: 51F7366
EAN: 4046356158954
MPN:
1731510
MCV 1,5/5-G-3,5-RN
Series: MCV
Phoenix Contact
1731510 Phoenix Contact PCB Connection Systems Image 1
1731510 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 29 pcs.
Available in 10 days: 250 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing with click-and-lock flange, type MCV1,5.

Vertical conductor insertion.

Technical attributes (type, number of poles, dimension a): MCV1,5/5-G-3,5-RN, 5-pole, 14 mm

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 5 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes