1731552 | Phoenix Contact

Pin header, 9 pole, pitch 3.5 mm, straight, green, 1731552

Order No.: 51F7374
EAN: 4046356158992
MPN:
1731552
MCV 1,5/9-G-3,5-RN
Series: MCV
1731552 Phoenix Contact PCB Connection Systems Image 1
1731552 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing with click-and-lock flange, type MCV1,5.

Vertical conductor insertion.

Technical attributes (type, number of poles, dimension a): MCV1,5/9-G-3,5-RN, 9-pole, 28 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes