1731594 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, straight, green, 1731594

Order No.: 51F7382
EAN: 4046356159203
MPN:
1731594
MCV 1,5/13-G-3,5-RN
Series: MCV
1731594 Phoenix Contact PCB Connection Systems Image 1
1731594 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0341 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing with click-and-lock flange, type MCV1,5.

Vertical conductor insertion.

Technical attributes (type, number of poles, dimension a): MCV1,5/13-G-3,5-RN, 13-pole, 42 mm

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 13-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes