1731604 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, straight, green, 1731604

Order No.: 51F7384
EAN: 4046356159210
MPN:
1731604
MCV 1,5/14-G-3,5-RN
Series: MCV
1731604 Phoenix Contact PCB Connection Systems Image 1
1731604 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3435 €
50 pcs.
3.9508 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing with click-and-lock flange, type MCV1,5.

Vertical conductor insertion.

Technical attributes (type, number of poles, dimension a): MCV1,5/14-G-3,5-RN, 14-pole, 45.5 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes