1731714 | Phoenix Contact
Pin header, 6 pole, pitch 3.5 mm, angled, green, 1731714
Unit Price (€ / pc.)
2.0468 € *
Available in 5 Days: 10,050 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8802 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing with click-and-lock flange, type MC1,5.
Horizontal conductor insertion.
Technical attributes (type, number of poles, dimension a): MC1,5/6-G-3,5-RN, 6-pole, 17.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |