1731727 | Phoenix Contact
Pin header, 7 pole, pitch 3.5 mm, angled, green, 1731727
Unit Price (€ / pc.)
2.2848 € *
Available: 8 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.0944 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing with click-and-lock flange, type MC1,5.
Horizontal conductor insertion.
Technical attributes (type, number of poles, dimension a): MC1,5/7-G-3,5-RN, 7-pole, 21 mm
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |