1731730 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, angled, green, 1731730

Order No.: 51F7342
EAN: 4046356159340
MPN:
1731730
MC 1,5/8-G-3,5-RN
Series: COMBICON MC 1,5
1731730 Phoenix Contact PCB Connection Systems Image 1
1731730 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 84 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing with click-and-lock flange, type MC1,5.

Horizontal conductor insertion.

Technical attributes (type, number of poles, dimension a): MC1,5/8-G-3,5-RN, 8-pole, 24.5 mm

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 8-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes