1731756 | Phoenix Contact
Pin header, 10 pole, pitch 3.5 mm, angled, green, 1731756
Unit Price (€ / pc.)
3.3796 € *
Available: 48 pcs.
Leadtime: 7 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1059 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing with click-and-lock flange, type MC1,5.
Horizontal conductor insertion.
Technical attributes (type, number of poles, dimension a): MC1,5/10-G-3,5-RN, 10-pole, 31.5 mm
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |