1731808 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, angled, green, 1731808

Order No.: 51F7356
EAN: 4046356159517
MPN:
1731808
MC 1,5/15-G-3,5-RN
Series: COMBICON MC 1,5
1731808 Phoenix Contact PCB Connection Systems Image 1
1731808 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6529 €
50 pcs.
4.2364 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing with click-and-lock flange, type MC1,5.

Horizontal conductor insertion.

Technical attributes (type, number of poles, dimension a): MC1,5/15-G-3,5-RN, 15-pole, 49 mm

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 15-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes