1731837 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, angled, green, 1731837

Order No.: 63P2628
EAN: 4046356159548
MPN:
1731837
MC 1,5/18-G-3,5-RN
Series: COMBICON MC 1,5
1731837 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 18 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes