1732991 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, green, 1732991

Order No.: 62P8020
EAN: 4046356163996
MPN:
1732991
FKCN 2,5/ 5-STF
Series: FKCN
1732991 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4982 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes