1734207 | Phoenix Contact

Socket header, 9 pole, pitch 5.08 mm, straight, green, 1734207

Order No.: 63P6266
EAN: 4017918026905
MPN:
1734207
MSTBT 2,5/ 9-ST-5,08
Series: MSTBT
1734207 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
Total Price:
7.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0567 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 9-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes