1734280 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, angled, black, 1734280

Order No.: 62P5941
EAN: 4046356177146
MPN:
1734280
CCDN 2,5/ 2-G1 P26 THR
Series: CCDN
1734280 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4752 €
50 pcs.
2.2491 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 2-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes