1734481 | Phoenix Contact

Pin header, 6 pole, pitch 5 mm, angled, black, 1734481

Order No.: 62P5959
EAN: 4046356177351
MPN:
1734481
CCDN 2,5/ 6-G1F P26 THR
Series: CCDN
1734481 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation abgewinkelt
Pin number 6-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes