1734601 | Phoenix Contact

Pin header, 18 pole, pitch 5 mm, angled, black, 1734601

Order No.: 62P6007
EAN: 4046356177474
MPN:
1734601
CCDN 2,5/18-G1F P26 THR
Series: CCDN
1734601 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
755.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.113 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes