1736739 | Phoenix Contact
Pin header, 4 pole, pitch 5 mm, straight, green, 1736739
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6414 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |