1737093 | Phoenix Contact
Pin header, 10 pole, pitch 3.5 mm, angled, black, 1737093
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |