1737132 | Phoenix Contact

Pin header, 14 pole, pitch 3.5 mm, angled, black, 1737132

Order No.: 63P7733
EAN: 4046356183543
MPN:
1737132
PST 1,0/14-H-3,5
Series: PST
1737132 Phoenix Contact PCB Connection Systems Image 1
1737132 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2011 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Orientation angled
Pin number 14 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes