1737226 | Phoenix Contact

Pin header, 23 pole, pitch 3.5 mm, angled, black, 1737226

Order No.: 63P7749
EAN: 4046356183635
MPN:
1737226
PST 1,0/23-H-3,5
Series: PST
1737226 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Orientation angled
Pin number 23 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin SK
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes