1737819 | Phoenix Contact

Socket header, 2 pole, pitch 7.5 mm, straight, green, 1737819

Order No.: 63P0793
EAN: 4017918028053
MPN:
1737819
GMVSTBW 2,5/ 2-ST
Series: GMVSTBW
1737819 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available in 5 Days: 6,744 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes