1738814 | Phoenix Contact

Socket header, 3 pole, pitch 3.5 mm, straight, green, 1738814

Order No.: 62P9819
EAN: 4046356295116
MPN:
1738814
FMCD 1,5/ 3-ST-3,5
Series: FMCD
1738814 Phoenix Contact PCB Connection Systems Image 1
1738814 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 21 pcs.
Available in 5 Days: 1,935 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.2233 €
50 pcs.
6.5807 €
100 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes