1748435 | Phoenix Contact

Socket header, 10 pole, pitch 3.81 mm, straight, green, 1748435

Order No.: 62P9721
EAN: 4046356311472
MPN:
1748435
FMC 1,5/10-STF-3,81
1748435 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 30 pcs.
Available in 5 Days: 999 pcs. - if ordered today
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.8901 €
50 pcs.
6.2594 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes