1748532 | Phoenix Contact

Socket header, 20 pole, pitch 3.81 mm, straight, green, 1748532

Order No.: 62P9815
EAN: 4046356311571
MPN:
1748532
FMC 1,5/20-STF-3,81
Series: V
1748532 Phoenix Contact PCB Connection Systems Image 1
1748532 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
436.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.7346 €
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 20-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes