1748574 | Phoenix Contact

Pin header, 5 pole, pitch 10.16 mm, straight, green, 1748574

Order No.: 63P1622
EAN: 4046356310635
MPN:
1748574
ISPC 16/ 5-ST-10,16
Series: ISPC
1748574 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
581.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.6382 €
Technical specifications
Connection Push-in Federanschluss
Connection plating versilbert
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface versilbert
Rated voltage 1 kV
Rated current 76 A
Orientation gerade
Pin number 5-polig
Grid 10.16 mm
Type of locking Nein
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes