1748626 | Phoenix Contact

Pin header, 2 pole, pitch 10.16 mm, straight, green, 1748626

Order No.: 63P1614
EAN: 4046356310680
MPN:
1748626
ISPC 16/ 2-STF-10,16
Series: ISPC
1748626 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available in 5 Days: 7,994 pcs. - if ordered today
Total Price:
5.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5692 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes