1748697 | Phoenix Contact

Pin header, 9 pole, pitch 10.16 mm, straight, green, 1748697

Order No.: 63P1635
EAN: 4046356310758
MPN:
1748697
ISPC 16/ 9-STF-10,16
Series: ISPC
1748697 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
21.42 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
21.42 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 10.16 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 76 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes